Low

CD4001BE - 

NOR Gate, CD4001, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4001BE - NOR Gate, CD4001, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
CD4001BE
Newark Part No.:
80K5726
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4001BE NOR gate provide the system designer with direct implementation of the NOR function and supplement the existing family of CMOS gates. All inputs and outputs are buffered.
  • Propagation delay time = 60 ns typ. at CL = 50pF, VDD = 10V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • 100% tested for maximum quiescent current at 20V
  • 5V, 10V, and 15V parametric ratings
  • Maximum input current of 1µA at 18V over full package temperature range; 100nA at 18V and 25°C

Applications

Clock & Timing, Consumer Electronics

Product Information

:
CD4001
:
NOR
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4001
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

7,950 Further stock expected to ship on Apr 29, 2018

More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

52K5711 - NOR Gate, CD4001, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

25M8496 - IC, NOR, QUAD, 4000 CMOS, 14DIP

06F2336 - NOR Gate, CD4001, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.423
100 + $0.258
500 + $0.229
1000 + $0.199
2500 + $0.17
10000 + $0.158
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.