Low

TEXAS INSTRUMENTS  CD14538BPW  MONO MULTIVIBRATOR, 100NS, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • Multivibrator Type: Monostable
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 100ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.118

Buy

Price

Quantity List Price Your Price
1 - 9 $0.491
10 - 99 $0.373
100 - 999 $0.247
1000 - 4999 $0.183
5000 - 9999 $0.168
10000 - 24999 $0.144
25000 - 49999 $0.14
50000+ $0.137

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74C7950
CD14538BPWR

CD14538BPWR

TEXAS INSTRUMENTS

MONO MULTIVIBRATOR, 100NS, TSSOP-16, FULL REEL

MONO MULTIVIBRATOR, 100NS, TSSOP-16, FULL REEL; Multivibrator Type:Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.124 10000+ $0.117 50000+ $0.114

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought