Low

TEXAS INSTRUMENTS  CD14538BEE4  MONO MULTIVIBRATOR, 100NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • MSL: -
  • Multivibrator Type: Monostable
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 100ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5087 - Multivibrator Type:Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K5087
CD14538BE

CD14538BE

TEXAS INSTRUMENTS

MONO MULTIVIBRATOR, 100NS, DIP-16

MONO MULTIVIBRATOR, 100NS, DIP-16; Multivibrator Type:Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,491

1+ $0.491 10+ $0.373 100+ $0.247 1000+ $0.183 More Pricing

Buy
  • 4,491 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought