Low

CD14538BE - 

Monostable Multivibrator, CD4538, 100 ns, 6.8 mA, 3 V to 18 V, DIP-16

CD14538BE - Monostable Multivibrator, CD4538, 100 ns, 6.8 mA, 3 V to 18 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
CD14538BE
Newark Part No.:
60K5087
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD14538BE is a dual precision mono-stable Multi-vibrator IC provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (RX) and an external capacitor (CX) control the timing and accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q/ terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from reset input to output transition (reset propagation delay) are independent of RX and CX. Precision control of output pulse widths is achieved through linear CMOS techniques.
  • Retriggerable/Resettable Capability
  • Trigger and Reset Propagation Delays Independent of RX and CX
  • Triggering from Leading or Trailing Edge
  • Q and Q/ Buffered Outputs Available
  • Separate Resets
  • Replaces CD4538B Type
  • Wide Range of Output-pulse Widths
  • Schmitt-trigger Input Allows Unlimited Rise and Fall Times On +TR and -TR Inputs
  • 100% Tested for Maximum Quiescent Current at 20V
  • Maximum Input Current of 1µA at 18V Over Full Package-temperature Range, 100nA at 18V and 25°C
  • 1V at VDD-5V, 2V at VDD-10V, 2.5V at VDD-15V Noise Margin (Full Package-temperature Range)
  • 5, 10 and 15V Parametric Ratings
  • Standardized, Symmetrical Output Characteristics

Applications

Clock & Timing

Warnings

Retriggerable one-shot multi-vibrator has an output pulse width which is extended one full time period (T) after application of the last trigger pulse.

Product Information

:
CD4538
:
Monostable
:
6.8mA
:
3V
:
18V
:
DIP
:
16Pins
:
100ns
:
CD4000
:
4538
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, MULTIVIBRATOR, MONSTABLE

3,473 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,711 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3,275 Further stock expected to ship on Jun 13, 2018

3,400 Further stock expected to ship on Jun 21, 2018

More stock available week commencing 7/16/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.416
100 + $0.253
500 + $0.225
1000 + $0.196
2500 + $0.167
10000 + $0.156
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.