New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - CC4000GPSEM - CC4000 GPS

TEXAS INSTRUMENTSCC4000GPSEM
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
92T2026
Manufacturer Part No:
CC4000GPSEM
Product Information
  • CC4000 GPS
Find Similar Products grouped by common attributes

Availability

5 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $39.99  

  1. Qty

Price

Qty Price
1+  $39.99
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP430F5529IPN

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 25MHZ, 80-LQFP

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:63; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

86
Price
For: 1 Each
1+
$9.00
10+
$8.10
25+
$7.20
50+
$6.77
more...

86 available to ship today
TMDSCCS-ALLN01

TEXAS INSTRUMENTS

IDE, CODE COMPOSER STUDIO, FOR TI PROCESSORS

Supported Families:TMS320; Software Edition:Platinum; License Type:Node Locked; No. of User Licenses:1; Supported Hosts:Windows XP, Vista, 7;

6
Price
For: 1 Each
1+
$496.00

6 available to ship today
MSP-FET430UIF

TEXAS INSTRUMENTS

FLASH EMULATOR, FOR MSP430

Silicon Family Name:MSP430F1xx; Core Architecture:MSP430; Core Sub-Architecture:MSP430; IC Product Type:In-Circuit Emulator / Programmer; Kit Contents:Programmer Only;

147
Price
For: 1 Each
1+
$117.30

147 available to ship today
SN74AVC4T774PW

TEXAS INSTRUMENTS

IC, 4BIT BUS TRANSCEIVER, TSSOP-16

No. of Inputs:4; Output Current:12mA; Propagation Delay:2.4ns; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V;

737
Price
For: 1 Each
1+
$1.16
25+
$0.899
100+
$0.811
250+
$0.676
more...

737 available to ship today
TPS73018DBVT

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 1.8V, 0.2A, 5-SOT-23

Primary Input Voltage:5.5V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:120mV; No. of Pins:5; Output Current:200mA;

519
Price
For: 1 Cut tape
1+
$0.458 Promotional price
25+
$0.420
100+
$0.357
250+
$0.357
more...

519 available to ship today
2401

KEITHLEY

SOURCE METER, DC VOLTAGE & CURRENT, 22W

Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source; Source Voltage Range:± 200mV to ± 20V; Output Power:20W; Source Current Range:± 1µA to ± 1A; No. of Channels:1;

1
Price
For: 1 Each
1+
$3,170.00

1 available to ship today
MSOX2014A

AGILENT TECHNOLOGIES

OSCILLOSCOPE, 12 CHANNEL, 100MHZ, 2GSPS

Series:DSOX2000, MSOX2000; Scope Type:Bench; Scope Channels:4 Analogue, 8 Digital; Bandwidth:100MHz; Sampling Rate:1GSPS;

3
Price
For: 1 Each
1+
$2,995.00

3 available to ship today
MDO4104-6

TEKTRONIX

OSCILLOSCOPE, 21-CHANNEL, 1GHZ, 5GSPS

Series:MDO4000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital, 1 RF; Bandwidth:1GHz; Meter Display Type:TFT-LCD Colour;

2
Price
For: 1 Each
1+
$29,200.00

2 available to ship today
MSOX3054A

AGILENT TECHNOLOGIES

MSOX SERIES, OSCILLOSCOPE, 20 CHANNEL, 500MHZ, 4GSPS

Series:DSOX3000, MSOX3000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:500MHz; Sampling Rate:2GSPS;

4
Price
For: 1 Each
1+
$11,872.00

4 available to ship today
A000052

ARDUINO

EVAL BOARD, LEONARDO, NO HEADERS

Silicon Manufacturer:Atmel; Core Architecture:AVR; Core Sub-Architecture:megaAVR; Silicon Core Number:ATmega32u4; Silicon Family Name:ATmega;

16
Price
For: 1 Each
1+
$21.09

16 available to ship today
MDO4014-3

TEKTRONIX

OSCILLOSCOPE, 4+16 CHANNEL, 100MHZ, 2.5GSPS

Series:MDO4000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital, 1 RF; Bandwidth:100MHz; Meter Display Type:TFT;

3
Price
For: 1 Each
1+
$12,200.00

3 available to ship today
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Primary Platform) OR (CC4000GPSEM)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS MSP430F5529IPN
1 Each
$9.00
TEXAS INSTRUMENTS TMDSCCS-ALLN01
1 Each
$496.00
TEXAS INSTRUMENTS MSP-FET430UIF
1 Each
$117.30