Low

CC3000TYPEVKEM - 

Evaluation Module, Wireless Network, SimpleLink™, Murata Type VK, CC3000

CC3000TYPEVKEM - Evaluation Module, Wireless Network, SimpleLink™, Murata Type VK, CC3000

The actual product may differ from image shown

Manufacturer Part No:
CC3000TYPEVKEM
Newark Part No.:
94T9789
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC3000TYPEVKEM SimpleLink CC3000 WIFI is a self contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink WIFI minimizes host microcontroller software requirements making it the ideal solution for embedded applications using any low cost/low power MCU. The SimpleLink CC3000 WIFI solution is provided as a module to reduce development time, lower manufacturing costs, save board space, ease certification, and minimize RF expertise required.
  • 802.11b/g, Station
  • RF performance with Rx sensitivity 89dBm, Tx power 20dBm
  • Crystal clock
  • WIFI security modes
  • Embedded networking software
  • Host MCU driver required
  • Host interface
  • SPI @ 16MHz
  • As low as 6KB Flash and 3KB RAM host memory requirements
  • TCP/IP stack, WIFI driver, embedded security supplicant(WPA/WPA2-Personal)

Applications

RF Communications, Automation & Process Control, Security, Communications & Networking, Medical, Embedded Design & Development

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
CC3000
:
Wireless Connectivity
:
Wireless Network
:
CC3000-TYPEVK Evaluation Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.