Low

TEXAS INSTRUMENTS  CC3000TIWISLEM  WIRELESS NETWORK, EVALUATION MODULE

TEXAS INSTRUMENTS CC3000TIWISLEM
Technical Data Sheet (41.97KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The CC3000TIWISLEM is SimpleLink CC3000 WIFI self contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink WIFI minimizes host microcontroller software requirements making it the ideal solution for embedded applications using any low cost/low power MCU. The SimpleLink CC3000 WIFI solution is provided as a module to reduce development time, lower manufacturing costs, save board space, ease certification, and minimize RF expertise required. The CC3000-TiWi-SL is the module provided by LS Research. This kit provides an EM board with LSR TiWi-SL SimpleLink WIFI module on it. The EM board has standard RF1 & RF2 headers that connect to many platforms including some kits for MSP430, Stellaris and C5000 DSP.
  • 802.11b/g, Station
  • RF performance with Rx sensitivity 89dBm, Tx power 20dBm
  • TCXO for larger temperature range
  • WIFI security modes
  • Embedded networking software
  • Host MCU driver required
  • Host interface
  • SPI @ 16MHz
  • As low as 6KB flash and 3KB RAM host memory requirements
  • TCP/IP stack, WIFI driver, embedded security supplicant(WPA/WPA2– Personal)
This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

 

Product Information

Kit Application Type:
Communication & Networking
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC3000
Application Sub Type:
WiFi
Kit Contents:
Board Only
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Automation & Process Control;
  • Consumer Electronics;
  • Communications & Networking;
  • Security;
  • Embedded Design & Development

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.