Low

TEXAS INSTRUMENTS  CC3000BOOST  EVALUATION BOARD, WIFI MODULE

TEXAS INSTRUMENTS CC3000BOOST
Manufacturer Part No:
CC3000BOOST
Newark Part No.:
52W9530
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CC3000BOOST BoosterPack evaluation board to evaluate the performance and functionality of the CC3000 module. The CC3000 module is a self contained wireless network processor that simplifies the implementation of Internet connectivity. SimpleLink Wi-Fi solution minimizes the software requirements of the host microcontroller (MCU) and is thus the ideal solution for embedded applications using any low cost and low power MCU. The CC3000 module reduces development time, lowers manufacturing costs, saves board space, eases certification, and minimizes the RF expertise required. The BoosterPack contains the CC3000 module, power supply, and standard BoosterPack headers to connect to MSP430, Tiva C Series, and future MCU LaunchPad evaluations kits.
  • Wireless Network processor
  • Best in class Radio performance
  • Works with low MIPS, low cost Microcontrollers with compact memory footprint
  • FCC/IC/CE certified reference design with dipole or chip antenna HW
  • Integrated crystal and power management
  • Small form factor: 16.3mm × 13.5mm × 2mm
  • Based in 7th generation of proven Wi-Fi solutions
  • Complete platform solution

Product Information

Kit Application Type:
Wireless Connectivity
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC3000
Application Sub Type:
WiFi
Kit Contents:
CC3000 BoosterPack
Product Range:
-
Features:
SimpleLink WiFi, IEEE 802.11b/g, Embedded IPv4 TCP/IP Stack, Tx Power: +18dBm at 11Mbps
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Consumer Electronics
  • Industrial
  • Alternative Energy

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.