Low

TEXAS INSTRUMENTS  CC2591RGVT  IC, RF FRONT END, 2400-2483.5MHZ, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Frequency Max: 2.4835GHz
  • Frequency Min: 2.4GHz
  • MSL: MSL 2 - 1 year
  • Modulation Type: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 22dBm
  • Packaging: Each
  • RF / IF Modulation: -
  • RF IC Case Style: QFN
  • RF Transmitter Applications: 2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V
  • Transmitting Current: 112mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/85
  •  130/101

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.42

Buy

Price

Quantity List Price Your Price
1 - 9 $5.74 Promotional price $3.42
10 - 99 $4.62 Promotional price $3.42
100 - 249 $4.21 Promotional price $3.42
250 - 499 $3.26 Promotional price $2.93
500 - 999 $3.06 Promotional price $2.74
1000 - 2499 $2.69 Promotional price $2.69
2500 - 4999 $2.67 Promotional price $2.67
5000+ $2.55 Promotional price $2.55

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W5892
CC2591RGVR

CC2591RGVR

TEXAS INSTRUMENTS

RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16

RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; RF / IF Modulation:-; Data Rate:-; Transmitting Current:112mA; RF IC Case Style:VQFN; No. of Pins:16; Supply Voltage Min:2V; Sensitivity dBm:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,239

1+ $2.92 Promotional price 10+ $2.92 Promotional price 100+ $2.50 Promotional price

Buy
  • 1,239 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
03P4053
CC2591RGVR

CC2591RGVR

TEXAS INSTRUMENTS

RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16, FULL REEL

RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16, FULL REEL; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; RF / IF Modulation:-; Data Rate:-; Receiving Current:3.4mA; RF IC Case Style:VQFN; No. of Pins:16; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.28 5000+ $2.24

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
03P4055
CC2591RGVTG4

CC2591RGVTG4

TEXAS INSTRUMENTS

2.4GHz RF range extender device

2.4GHz RF range extender device

  Write a Review | Ask a Question

0

250+ $3.80 500+ $3.08 1000+ $2.87 2500+ $2.63

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought