Low

CC2591RGVR - 

RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16

CC2591RGVR - RF FRONT END, 2.4GHZ to 2.4835GHZ, VQFN-16

The actual product may differ from image shown

Manufacturer Part No:
CC2591RGVR
Newark Part No.:
87W5892
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2591RGVR is a 2.4GHz Extender for use with ISM band systems. The high-performance RF front end for low-power and low-voltage 2.4GHz wireless applications. The device is a range extender for all existing and future 2.4GHz low-power RF transceivers, transmitters and system-on-chip products from TI. CC2591 increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity. The device contains PA, LNA, switches, RF-matching and balun for simple design of high-performance wireless applications.
  • Output power up to 22dBm
  • Digital control of LNA gain by HGM pin
  • 100nA in Power down
  • Low transmit current consumption
  • 3.4mA for high-gain mode, 1.7mA for low-gain mode Low-receive current consumption
  • 4.8dB LNA Noise figure, including T/R switch and external antenna match

Applications

RF Communications, Wireless, Communications & Networking, Industrial

Product Information

:
2.4835GHz
:
2.4GHz
:
-
:
-
:
3.4mA
:
QFN
:
16Pins
:
2V
:
3.6V
:
112mA
:
20.6dBm
:
-
:
2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Cut Tape)

100+ $4.46 More Less

0

Each (Supplied on Full Reel)

2500+ $2.55

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,216 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$2.12 $ 2.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.38
10 + $4.84
25 + $4.55
50 + $4.26
100 + $3.97
250 + $3.73
500 + $3.38
1000 + $2.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.