Low

CC2590RGVT - 

Frequency Min:2.4GHz

CC2590RGVT - Frequency Min:2.4GHz
CC2590RGVT - Frequency Min:2.4GHz

The actual product may differ from image shown

Manufacturer Part No:
CC2590RGVT
Newark Part No.:
86W6745
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2590RGVT is a 2.4GHz Range Extender for use with all ISM band systems. CC2590 is a cost-effective and high performance RF Front End for low-power and low-voltage 2.4GHz wireless applications. CC2590 is a range extender for all existing and future 2.4GHz low-power RF transceivers, transmitters and system-on-chip products from Texas Instruments. CC2590 increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity. CC2590 contains PA, LNA, switches, RF-matching and balun for simple design of high performance wireless applications.
  • Up to +14dBm (25mW) output power
  • 6dB typical improved sensitivity on CC24xx and CC2500, CC2510 and CC2511
  • Digital control of LNA gain by HGM pin
  • 100nA in Ppower down
  • 22mA at 3V for 12dBm, PAE = 23% low transmit current consumption
  • 3.4mA for High gain mode, 1.8mA for low gain mode low receive current consumption
  • 4.6dB LNA Noise figure, including T/R switch and external antenna match

Applications

RF Communications, Wireless, Industrial, Audio, Consumer Electronics

Product Information

:
2.4GHz
:
2.4835GHz
:
-
:
-
:
22.1mA
:
QFN
:
16Pins
:
2V
:
3.6V
:
14dBm
:
-
:
2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $1.32

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

482 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.59 $ 1.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.65
10 + $3.27
25 + $3.08
50 + $2.88
100 + $2.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.