TEXAS INSTRUMENTS  CC2564RVMR  Frequency Min:2.402GHz

TEXAS INSTRUMENTS CC2564RVMR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: 4Mbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.402GHz
  • MSL: -
  • Modulation Type: GFSK
  • No. of Pins: 76
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: GFSK
  • RF IC Case Style: VQFN
  • RF Transceiver Applications: 2.4GHz Bluetooth Low Energy Systems, Leisure Equipment, Mobile Phone Accessories, Sports
  • Receiving Current: -
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -95dBm
  • Supply Voltage Max: 4.8V
  • Supply Voltage Min: 2.2V
  • Transmitting Current: -

Availability

Availability:  2,035

Available until stock is exhausted


  • 2,035 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.61 $1.61

Buy

Price

Quantity List Price Your Price
1 - 9 $6.63
10 - 99 $5.33
100+ $4.62
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45W7592
CC2564RVMR

CC2564RVMR

TEXAS INSTRUMENTS

Frequency Min:2.402GHz

0

Price for: Full Reel 1

2500+ $3.08 5000+ $3.03

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought