TEXAS INSTRUMENTS  CC2564RVMR  Frequency Min:2.402GHz

TEXAS INSTRUMENTS CC2564RVMR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: 4Mbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.402GHz
  • MSL: -
  • Modulation Type: GFSK
  • No. of Pins: 76
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12dBm
  • Packaging: Tape & Reel
  • RF / IF Modulation: GFSK
  • RF IC Case Style: VQFN
  • RF Transceiver Applications: 2.4GHz Bluetooth Low Energy Systems, Leisure Equipment, Mobile Phone Accessories, Sports
  • Receiving Current: -
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -95dBm
  • Supply Voltage Max: 4.8V
  • Supply Voltage Min: 2.2V
  • Transmitting Current: -

Availability

Availability:  0

    More stock available week commencing 5/2/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $3.08 $3.08

Buy

Price

Quantity List Price
2500 - 4999 $3.08
5000+ $3.03
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88W4648
CC2564RVMR

CC2564RVMR

TEXAS INSTRUMENTS

Frequency Min:2.402GHz

2,035 

Price for: Cut Tape 1

1+ $1.61 Promotional price 10+ $1.61 Promotional price 100+ $1.61 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought