Low

TEXAS INSTRUMENTS  CC2550EMK  Evaluation Kit, 2.4GHz Wireless Communication, Low Power, CC2550

TEXAS INSTRUMENTS CC2550EMK
Manufacturer Part No:
CC2550EMK
Newark Part No.:
99K1817
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CC2550EMK is an evaluation module kit for The CC2550, a highly integrated, multichannel RF transmitter designed for low power wireless applications in the 2.4GHz Industrial Scientific Medical (ISM) band. With this kit, user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the product fits for intended application. It performs RF measurements using SmartRF Studio that suit the intended application and easily measure sensitivity output power and other RF parameters. This evaluation kit includes two CC2510EM evaluation modules and antennas. These evaluation module is an add-on daughter boards that require a SmartRF04 development kit for evaluation and development.
  • CC2550 is a low cost 2.4GHz SoC transceiver designed for low power wireless applications
  • C2550EMK is an ad-on development kit for CC2550DK
  • CC2550EM are daughter boards that requires SmartRF04 development kit for evaluation and development
  • It performs RF measurements using SmartRF Studio that suit the intended application
  • Can develop a prototype

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2550
Kit Application Type:
Communication & Networking
Application Sub Type:
RF Transmitter
Kit Contents:
Board Only
Product Range:
-
Features:
Programmable Output Power up to +1dBm, Integrated Analog Temperature Sensor
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Communications & Networking
  • Wireless
  • Audio

Contents

One CC2550EM evaluation module, One Antenna

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.