Low

TEXAS INSTRUMENTS  CC2550-RTR1  IC, RF TRANSMITTER 2400-2483.5MHZ VQFN16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 500Kbps
  • Frequency Max: 2.4835GHz
  • Frequency Min: 2.4GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: FSK, GFSK, MSK, OOK
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 1dBm
  • Packaging: Tape & Reel
  • RF / IF Modulation: FSK, GFSK, MSK, OOK
  • RF IC Case Style: VQFN
  • RF Transmitter Applications: Consumer Electronics, ISM / SRD Band Systems, Wireless Game Controllers
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V
  • Transmitting Current: 19.4mA

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.53

Buy

Price

Quantity List Price
2500 - 4999 $1.53
5000 - 7499 $1.43
7500+ $1.35

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought