Low

CC2541F256RHAT - 

RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 2 Mbps, 0 dBm out, 3.6 V to 3.6 V, VQFN-40

CC2541F256RHAT - RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 2 Mbps, 0 dBm out, 3.6 V to 3.6 V, VQFN-40
CC2541F256RHAT - RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 2 Mbps, 0 dBm out, 3.6 V to 3.6 V, VQFN-40

The actual product may differ from image shown

Manufacturer Part No:
CC2541F256RHAT
Newark Part No.:
86T9366
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2541F256RHAT is a power-optimized true system-on-chip (SoC) Solution for both Bluetooth low energy and proprietary 2.4GHz applications. It enables robust network nodes to be. The CC2541 combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kB RAM and many other powerful supporting features and peripherals. The SoC is highly suited for systems where ultralow-power consumption is required. This is specified by various operating modes. Short transition times between operating modes further enable low power consumption. The CC2541 is pin-compatible with the CC2533 RF4CE-optimized IEEE 802.15.4 SoC and comes in 128kB flash memory.
  • Excellent link budget, enabling long-range applications without external front end
  • 2.4GHz Bluetooth low energy compliant and proprietary RF system-on-chip
  • 8kB RAM with retention in all power modes
  • Hardware debug support
  • Extensive baseband automation, including auto-acknowledgment and address decoding
  • Retention of all relevant registers in all power modes
  • Powerful five-channel DMA
  • General-purpose timers
  • IR generation circuitry
  • 32kHz Sleep timer with capture
  • Accurate digital RSSI support
  • Battery monitor and temperature sensor
  • 12-bit ADC with eight channels and configurable resolution
  • AES Security coprocessor
  • Two powerful USARTs with support for several serial protocols
  • Green product and no Sb/Br

Applications

Wireless, RF Communications, Consumer Electronics, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2.402GHz
:
2.48GHz
:
GFSK
:
2Mbps
:
17.9mA
:
VQFN
:
40Pins
:
2V
:
3.6V
:
18.2mA
:
0dBm
:
-99dBm
:
2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 2 Mbps, 0 dBm out, 3.6 V to 3.6 V, VQFN-40

500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.46 $ 4.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.46
10 + $3.99
25 + $3.76
50 + $3.52
100 + $3.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.