TEXAS INSTRUMENTS  CC2541F256RHAT  RF TRANSCEIVER, 2.402-2.48GHZ, VQFN-40, FULL REEL

TEXAS INSTRUMENTS CC2541F256RHAT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: 2Mbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.402GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: GFSK
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 0dBm
  • Packaging: Tape & Reel
  • RF / IF Modulation: GFSK
  • RF IC Case Style: VQFN
  • RF Transceiver Applications: 2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
  • Receiving Current: 17.9mA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -99dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3.6V
  • Transmitting Current: 18.2mA

Availability

Availability:  500


  • 500 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Full Reel 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $4.24 $4.24

Buy

Price

Quantity List Price
250 - 499 $4.24
500 - 999 $3.44
1000 - 2499 $3.20
2500+ $2.94
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86T9366
CC2541F256RHAT

CC2541F256RHAT

TEXAS INSTRUMENTS

RF TRANSCEIVER, 2.402-2.48GHZ, VQFN-40

233 

Price for: Cut Tape 1

1+ $6.05 10+ $4.86 100+ $4.22

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought