Low

CC2541EMK - 

Evaluation Kit, Bluetooth, 2.4 GHz Antenna, 2x CC2541

CC2541EMK - Evaluation Kit, Bluetooth, 2.4 GHz Antenna, 2x CC2541

The actual product may differ from image shown

Manufacturer Part No:
CC2541EMK
Newark Part No.:
86T9362
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2541EMK evaluation module kit can be used as a reference board for prototyping and for verifying the performance of the CC2541 RF IC. The CC2541 is a power optimized true system on chip (SoC) solution for both Bluetooth low energy and proprietary 2.4GHz applications. It enables robust network nodes to be built with low total bill of material costs. The CC2541 combines the excellent performance of a leading RF transceiver with an industry standard enhanced 8051 MCU, in system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. The CC2541 is highly suited for systems where ultralow power consumption is required. This is specified by various operating modes. Short transition times between operating modes further enable low power consumption.
  • 2.4GHz Bluetooth low energy compliant and proprietary RF system on chip
  • Supports 250Kbps, 500Kbps, 1Mbps, 2Mbps data rates
  • Excellent link budget, enabling long range applications without external front end
  • Programmable output power up to 0dBm
  • Excellent receiver sensitivity
  • I2C interface and two powerful USARTs with support for several serial protocols
  • Bluetooth v4.0 compliant protocol stack for single mode BLE
  • IR generation circuitry
  • AES security coprocessor
  • 12bit ADC with eight channels and configurable resolution

Applications

Wireless, Consumer Electronics, Portable Devices, Hobby & Education, Communications & Networking

Contents

Two CC2541EM Evaluation Modules, Two 2.4GHz Antennas, Documentation.

Footnotes

Requires a power source and a simple carrier board like the SoC Battery Board.

Warnings

The kit contains ESD sensitive components. Handle with care to prevent permanent damage.

Product Information

:
Communication
:
Texas Instruments
:
CC2541
:
Bluetooth
:
2x CC2541 Evaluation Modules, 2x W1010 Antenna, Documents
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/18/19

Contact me when back in stock

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Want to buy some CC2541EMK's but want to use it with the SmartRF05EB board that seems to only be available with the CC2540 SDK. Is there a way to buy SmartRF05EB+CC2541EMK?
1 year, 3 months ago
by
ytesfai
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry, don't have any order code for SmartRF05EB board only. Need to go for CC2540DK (Newark code 64T2907) which has got two SmartRF05 Evaluation Boards (SmartRF05EB).
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:00.238-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_86T9362, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.