Low

CC2541DK-RC - 

Remote Control Kit, Bluetooth, BLE, CC2541

CC2541DK-RC - Remote Control Kit, Bluetooth, BLE, CC2541

The actual product may differ from image shown

Manufacturer Part No:
CC2541DK-RC
Newark Part No.:
87W7714
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2541DK-RC is a Bluetooth smart remote control kit based on CC2541 Bluetooth low energy device. The CC2541 is a power optimized true system on chip (SoC) solution for both Bluetooth low energy and proprietary 2.4GHz applications. It enables robust network nodes to be built with low total bill of material costs. The kit includes an advanced programmable remote control capable of six axis motion sensing (3 axis accelerometer and 3 axis gyroscope), a USB dongle and a debugger. The advanced remote and USB dongle come pre-programmed with their respective HID over GATT profile roles and HID report service, including keyboard, consumer control keys and mouse reports. The sample applications are included in the Bluetooth low energy software stack. The advanced remote control can connect directly to a Bluetooth smart ready device supporting HID over GATT, example Windows 8. The USB dongle can be used as a bridge to interface to devices without Bluetooth smart ready support.
  • 2.4GHz Bluetooth low energy compliant and proprietary RF system on chip
  • Few external components
  • Excellent link budget, enabling long range applications without external front end
  • Powerful five channel DMA
  • High performance and low power 8051 microcontroller core with code prefetch
  • Low power
  • Integrated high performance comparator
  • AES security coprocessor
  • General purpose timers
  • Extensive baseband automation, including auto acknowledgment and address decoding

Applications

Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Contents

CC2541 advanced remote control, CC2540 USB dongle, CC Debugger with cables, Three 1.5V AAA Alkaline batteries, Documentation.

Footnotes

The kits include a non rechargeable lithium battery. Always make sure the battery is removed from the CC2541 Keyfob when it is connected to an external power source.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Wireless Connectivity
:
Texas Instruments
:
CC2541
:
Bluetooth
:
CC2541 Advanced Remote Control, CC2540 USB Dongle, Debugger, Batteries, Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$63.63 $ 63.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $154.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.