Low

CC2540F256RHAT - 

RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 24 dBm out, 2 V to 3.6 V, VQFN-40

CC2540F256RHAT - RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 24 dBm out, 2 V to 3.6 V, VQFN-40

The actual product may differ from image shown

Manufacturer Part No:
CC2540F256RHAT
Newark Part No.:
12T2858
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2540F256RHAT is a low-power true System-on-chip (SoC) for Bluetooth low energy applications. It enables robust BLE master or slave nodes to be built with very low total bill-of-material costs. The CC2540 combines an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kB RAM and many other powerful supporting features and peripherals. The SoC is suitable for systems where very low power consumption is required. Very low-power sleep modes are available. Short transition times between operating modes further enable low power consumption. Combined with the Bluetooth low energy protocol stack from Texas Instruments, the SoC forms the market's most flexible and cost-effective single-mode Bluetooth low energy solution.
  • Bluetooth low energy technology compatible
  • Accurate digital Received Signal-Strength Indicator (RSSI)
  • Few external components
  • High-performance and low-power 8051 microcontroller core
  • 12-bit ADC with eight channels and configurable resolution
  • Integrated high-performance op-amp and ultralow-power comparator
  • 32kHz Sleep timer with capture
  • Two powerful USARTs with support for several serial protocols
  • Full-speed USB interface
  • IR generation circuitry
  • Powerful five-channel DMA
  • AES Security coprocessor
  • Battery monitor and temperature sensor
  • Green product and no Sb/Br

Applications

Wireless, RF Communications, Consumer Electronics, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2.402GHz
:
2.48GHz
:
GFSK
:
1Mbps
:
22.1mA
:
VQFN
:
40Pins
:
2V
:
3.6V
:
31.6mA
:
24dBm
:
-93dBm
:
2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

250+ $2.84 500+ $2.70 1000+ $2.27 1500+ $2.22 2500+ $2.16 More Less

TEXAS INSTRUMENTS

RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 4 dBm out, 2 V to 3.6 V, VQFN-40

193 in stock

Each

1+ $2.06 Promotional price 10+ $2.06 Promotional price 25+ $2.06 Promotional price 50+ $2.06 Promotional price 100+ $2.06 Promotional price 250+ $2.06 Promotional price 500+ $2.06 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.10 $ 2.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.30
10 + $3.86
25 + $3.63
50 + $3.40
100 + $3.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.