Low

CC2540F256RHAR - 

RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 4 dBm out, 2 V to 3.6 V, VQFN-40

CC2540F256RHAR - RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 4 dBm out, 2 V to 3.6 V, VQFN-40

The actual product may differ from image shown

Manufacturer Part No:
CC2540F256RHAR
Newark Part No.:
13T1958
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2540F256RHAR is a SimpleLink Bluetooth Smart Wireless MCU with USB and 256KB of flash memory, respectively for low energy applications. It enables robust BLE master or slave nodes to be built with very low total bill-of-material costs. The CC2540F256RHAR combines an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8-KB RAM and many other powerful supporting features and peripherals. It is suitable for systems where very low power consumption is required. Very low-power sleep modes are available. Short transition times between operating modes further enable low power consumption.
  • True single-chip BLE solution
  • Run both application and BLE protocol
  • Bluetooth low energy technology compatible
  • Green product and no Sb/Br

Applications

Medical, Consumer Electronics, Wireless

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
2.402GHz
:
2.48GHz
:
GFSK
:
1Mbps
:
19.6mA
:
VQFN
:
40Pins
:
2V
:
3.6V
:
31.6A
:
4dBm
:
-93dBm
:
2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

338 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.06 $ 2.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.17
10 + $3.75
25 + $3.53
50 + $3.30
100 + $3.08
250 + $2.89
500 + $2.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.