Low

CC2540EMK - 

Evaluation Kit, Bluetooth, 2.4 GHz Antenna, 2x CC2540

CC2540EMK - Evaluation Kit, Bluetooth, 2.4 GHz Antenna, 2x CC2540

The actual product may differ from image shown

Manufacturer Part No:
CC2540EMK
Newark Part No.:
32T2588
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2540EMK is a CC2540 Bluetooth low energy evaluation module. It can be used either as standalone module or connected to the SmartRF05EB evaluation boards for full control from the PC. The evaluation module can be used as a reference module for prototyping and for verifying the performance of the CC2540 RF IC.
  • True single chip BLE solution
  • Excellent link budget (up to 97dB), enabling long range
  • Applications without external front end
  • Accurate digital received signal strength indicator (RSSI)
  • Suitable for systems targeting compliance with worldwide
  • TPS62730 compatible
  • High performance and low power 8051 microcontroller core
  • Bluetooth v4.0 compliant protocol stack for single mode BLE solution
  • Sample applications and Profiles
  • Multiple configuration options

Applications

Wireless, Consumer Electronics, Portable Devices, Medical, Hobby & Education

Contents

Two CC2540EM Evaluation Modules, Two 2.4GHz Antennas, Documentation.

Product Information

:
Wireless Connectivity
:
Texas Instruments
:
CC2540
:
Bluetooth
:
2x CC2540 RF Modules, Two Antenna, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on CC2540EMK product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The CC2540 Evaluation Module Kit contains two CC2540 Bluetooth low energy Evaluation Modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2540 RF IC.

Feature & Benefits:
2.4GHz antenna Titanis from Antenova is connected with CC2540 evaluation module
Can be used as standalone modules (requires external power)
CC2540EM can be connected to e.g. the SmartRF05EB Evaluation Boards for full control from the PC
Reference module for prototyping & for verifying the performance of CC2540 RF IC
Supported by IAR Embedded Workbench
CC2540 is a cost-effective, low-power, true system-on-chip for Bluetooth low energy applications

Applications: Wireless, Communications & Networking, Consumer Electronics, Medical, Sensing & Instrumentation

Kit Contents:
2 x CC2540EM Evaluation Modules, 2 x 2.4 GHz Antennas, Documentation.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:25.521-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_32T2588, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.