Low

CC2540DK - 

Development Kit, Bluetooth, Single Mode BLE, CC2540

The actual product may differ from image shown

Manufacturer Part No:
CC2540DK
Newark Part No.:
64T2907
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2540DK development kit provides a complete hardware performance test platform and generic software development environment for single mode Bluetooth low energy (BLE) applications. The CC2540 evaluation modules can be plugged into the SmartRF05EB board and can be used as reference modules for prototyping and for verifying the performance of the CC2540 RF IC. The CC2540 is a cost effective, low power, true system on chip for Bluetooth low energy applications. It enables robust BLE master or slave nodes to be built with very low total bill of material costs. The CC2540 combines an excellent RF transceiver with an industry standard enhanced 8051 MCU, in system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. SmartRF Studio and SmartRF Packet Sniffer can be used with the hardware in the kit for testing and debugging purposes.
  • CC2540 can run both application and BLE protocol stack, includes peripherals to interface
  • Bluetooth low energy technology compatible
  • CC2540 USB Dongle connects to a PC's and is pre loaded with the master demo application software
  • Evaluation board has an in circuit debug probe, no additional hardware tool required for debugging
  • Suitable for systems targeting compliance with worldwide radio frequency regulations
  • High performance and low power 8051 Microcontroller core
  • Bluetooth v4.0 compliant protocol stack for single mode BLE solution
  • SmartRF software
  • Supported by IAR Embedded Workbench software for 8051

Applications

Wireless, Hobby & Education, Consumer Electronics, Portable Devices, Medical, Communications & Networking

Contents

Two SmartRF05 Evaluation Boards (SmartRF05EB, Two CC2540 Evaluation Modules (CC2540EM), Two Pulse Antennas, CC2540 USB Dongle, Cables.

Warnings

The kit contains ESD sensitive components. Handle with care to prevent permanent damage. To minimize risk of injury, avoid touching components during operation if symbolized as hot.

Product Information

:
Wireless Connectivity
:
Texas Instruments
:
CC2540
:
Bluetooth
:
Development Kit for CC2540 RF Modules, USB Dongle, Antenna, SmartRF05EB, Cables, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/9/17
$307.85 $ 307.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $307.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on CC2540DK product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
CC2540 development kit provides a complete hardware performance test platform and generic software development environment for single-mode Bluetooth low energy (BLE) applications. The kit includes two CC2540 based RF evaluation modules, one CC2540 based USB dongle, general purpose development boards (SmartRF05EB) for software and hardware prototyping, cables, antennas and documentation. The CC2540 evaluation modules can be plugged into the SmartRF05EB boards, which are included in the development kit. The evaluation modules can be used as reference modules for prototyping and for verifying the performance of the CC2540 RF IC. SmartRF Studio and SmartRF Packet Sniffer can be used with the hardware in the kit for testing and debugging purposes. The evaluation boards has an in-circuit debug probe, so no additional hardware tools are required for debugging of software running on the CC2540.

Feature & Benefits:
2.4 GHz antenna Titanis from Antenova is connected with CC2540 evaluation module
CC2540 evaluation modules can be plugged into the SmartRF05EB boards
CC2540 USB Dongle connects to a PC’s and is pre-loaded with the master demo application software
SmartRF Studio, smartRF Packet Sniffer can be used with hardware for testing and debugging purposes
Evaluation boards has an in-circuit debug probe, no additional hardware tool required for debugging

Applications: Wireless, Communications & Networking, Consumer Electronics, Medical, Sensing & Instrumentation

Kit Contents:
2 SmartRF05 Evaluation Boards (SmartRF05EB), 2 CC2540 Evaluation Modules (CC2540EM), 2 Pulse Antennas, 1 CC2540 USB Dongle, Cables.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:41.696-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64T2907, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.