Low

CC2538SF53RTQT - 

RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, 2V to 3.6V, 7dBm Out/-97dBm In, QFN-56

CC2538SF53RTQT - RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, 2V to 3.6V, 7dBm Out/-97dBm In, QFN-56

The actual product may differ from image shown

Manufacturer Part No:
CC2538SF53RTQT
Newark Part No.:
87W7713
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2538SF53RTQT is a powerful ideal wireless microcontroller System-on-chip (SoC) for 2.4GHz IEEE 802.15.4-2006 and ZigBee applications. The device combines a powerful ARM Cortex-M3-based MCU system with up to 32kB on-chip RAM and up to 512kB on-chip flash with a robust IEEE 802.15.4 radio. This enables the device to handle complex network stacks with security, demanding applications and over-the-air download. Thirty-two GPIOs and serial peripherals enable simple connections to the rest of the board. The powerful hardware security accelerators enable quick and efficient authentication and encryption while leaving the CPU free to handle application tasks. The multiple low-power modes with retention enable quick start-up from sleep and minimum energy spent to perform periodic tasks. For a smooth development, the CC2538 includes a powerful debugging system and a comprehensive driver library.
  • Supports on-chip over-the-air upgrade (OTA)
  • Supports dual ZigBee application profiles
  • cJTAG and JTAG Debugging
  • Future Proof AES-128/256, SHA2 hardware encryption engine
  • Battery monitor and temperature sensor
  • Robust device for industrial operation up to 125°C
  • Few external components
  • Only a single crystal needed for asynchronous networks
  • Reference design certified under FCC and ETSI regulations
  • Code composer Studio™
  • IAR Embedded Workbench® for ARM
  • SmartRF™ Studio
  • SmartRF Flash programmer
  • Green product and no Sb/Br

Applications

Lighting, Building Automation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2.394GHz
:
2.507GHz
:
-
:
24mA
:
34mA
:
QFN
:
56Pins
:
2V
:
3.6V
:
250Kbps
:
7dBm
:
-97dBm
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.00 $ 7.00
Price for:
Each
Multiple: 250 Minimum: 250
Quantity Price
250 + $7.00
500 + $6.39
1000 + $5.15
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.