Low

TEXAS INSTRUMENTS  CC2531F256RHAT  RF TRANSCEIVER, ZIGBEE SOC, 2.4GHz, 40-VQFN, FULL REEL

TEXAS INSTRUMENTS CC2531F256RHAT
Manufacturer Part No:
CC2531F256RHAT
Newark Part No.:
50R7572
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Min:
2.394GHz
Frequency Max:
2.507GHz
RF / IF Modulation:
FSK
Receiving Current:
24.3mA
Transmitting Current:
33.5mA
RF IC Case Style:
VQFN
No. of Pins:
40Pins
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Data Rate:
250Kbps
Output Power (dBm):
4.5dBm
Sensitivity dBm:
-97dBm
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF TRANSCEIVER, ZIGBEE SOC, 2.4GHz, 40-VQFN

TEXAS INSTRUMENTS

214 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.42 Promotional price 10+ $6.42 Promotional price 25+ $5.93 Promotional price 50+ $5.93 Promotional price More pricing

Buy

Associated Products