Low

CC2531F256RHAT - 

RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, FSK, 2V to 3.6V, 4.5dBm Out/-97dBm In, VQFN-40

CC2531F256RHAT - RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, FSK, 2V to 3.6V, 4.5dBm Out/-97dBm In, VQFN-40

The actual product may differ from image shown

Manufacturer Part No:
CC2531F256RHAT
Newark Part No.:
34R2713
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2531F256RHAT is a System-on-chip (SoC) RF Transceiver for IEEE 802.15.4 and ZigBee applications. The USB enabled true system-on-chip (SoC) solution for RF4CE applications. It enables USB dongles or USB upgradable network nodes to be built with low total bill-of-material costs. The CC2531 combines the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kB RAM and many other powerful features. The CC2531 has various operating modes, making it suited for systems where ultralow power consumption is required. Short transition times between operating modes further ensure low energy consumption. Combined with the industry-leading and golden-unit-status ZigBee protocol stack (Z-Stack) from Texas Instruments, the CC2531 provides a robust and complete ZigBee USB dongle or firmware upgradable network node.
  • Excellent receiver sensitivity and robustness to interference
  • Programmable output power up to 4.5dBm
  • Few external components
  • Only a single crystal needed for asynchronous networks
  • USB 2.0 Certified full speed device (12Mbps)
  • 5 Highly flexible endpoints
  • 1kB Dedicated FIFO
  • DMA Access to FIFO
  • 24mA Active mode RX (CPU Idle)
  • 29mA Active mode TX at 1dBm (CPU Idle)
  • 0.2mA Power mode 1 (4µs wake-up)
  • 1µA Power mode 2 (sleep timer running)
  • 0.4µA Power mode 3 (external interrupts)
  • Microcontroller - 8kB RAM with retention in all power modes
  • IR generation circuitry
  • 32kHz Sleep timer with capture
  • CSMA/CA hardware support
  • Accurate digital RSSI/LQI support
  • Battery monitor and temperature sensor
  • 12-bit ADC with eight channels and configurable resolution

Applications

RF Communications, Motor Drive & Control, Automation & Process Control, Lighting, Industrial, Wireless, Consumer Electronics

Product Information

:
2.394GHz
:
2.507GHz
:
FSK
:
24.3mA
:
33.5mA
:
VQFN
:
40Pins
:
2V
:
3.6V
:
250Kbps
:
4.5dBm
:
-97dBm
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, FSK, 2V to 3.6V, 4.5dBm Out/-97dBm In, VQFN-40

250 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

149 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$4.06 $ 4.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.02
10 + $7.25
25 + $6.71
50 + $6.36
100 + $6.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.