TEXAS INSTRUMENTS  CC2531F128RHAR  Frequency Min:2.394GHz

TEXAS INSTRUMENTS CC2531F128RHAR

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Data Rate: 250Kbps
  • Frequency Max: 2.507GHz
  • Frequency Min: 2.394GHz
  • MSL: -
  • Modulation Type: DSSS
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 4.5dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: DSSS
  • RF IC Case Style: VQFN
  • Receiving Current: 20.5mA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -97dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Transmitting Current: 33.5mA

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $5.92 $5.92

Buy

Price

Quantity List Price
100+ $5.92
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
79R7904
CC2531F128RHAR

CC2531F128RHAR

TEXAS INSTRUMENTS

ZigBee 2.4Ghz Wireless MCU w USB

0

Price for: Full Reel 1

2500+ $4.10

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought