TEXAS INSTRUMENTS  CC2530F32RHAT  Frequency Min:2.394GHz

TEXAS INSTRUMENTS CC2530F32RHAT

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Data Rate: 250Kbps
  • Frequency Max: 2.507GHz
  • Frequency Min: 2.394GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: DSSS
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 4.5dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: DSSS
  • RF IC Case Style: VQFN
  • Receiving Current: 20.5mA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -97dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Transmitting Current: 28.7mA

Availability

Availability:  250

Available until stock is exhausted


  • 250 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.60 $1.6

Buy

Price

Quantity List Price Your Price
1 - 9 $8.00
10 - 99 $7.20
100+ $5.92
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55R2483
CC2530F32RHAT

CC2530F32RHAT

TEXAS INSTRUMENTS

2.4GHz 802.15.4 Wireless MCU

0

Price for: Full Reel 1

250+ $5.44 500+ $4.58 1000+ $4.32 2500+ $4.07

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought