Low

CC2530EMK - 

Evaluation Kit, System-on-Chip (SoC), ZigBee, CC2530

CC2530EMK - Evaluation Kit, System-on-Chip (SoC), ZigBee, CC2530

The actual product may differ from image shown

Manufacturer Part No:
CC2530EMK
Newark Part No.:
08R6191
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2530 Evaluation Module Kit contains two CC2530 evaluation modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.
  • Can be used either as standalone modules or connected to the Smart RF05EB Evaluation Boards
  • Used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
  • CC2530 RF SoC enables both consumer and industrial grade applications
  • While configuring SmartRF05EB for best performance, it is recommended to turn off RS-232 interface
  • The CC2530 is a true system-on-chip (SoC) solution for IEEE 802.15.4, Zigbee and RF4CE applications
  • IR generation circuitry
  • AES security coprocessor
  • Battery monitor and temperature sensor
  • Very few external components
  • Suitable for systems targeting compliance with world wide Radio frequency regulations

Applications

Wireless, Communications & Networking, Building Automation, Lighting, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation

Contents

2 x CC2530EM Evaluation Modules, 2 x 2.4 GHz Antennas, Documentation

Product Information

:
Communication & Networking
:
Texas Instruments
:
CC2530
:
System-on-Chip (SoC)
:
2 x CC2530EM Evaluation Modules, 2 x 2.4 GHz Antennas, Documents
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
More stock available week commencing 1/1/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$153.41 $ 153.41
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $153.41
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on CC2530EMK product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The CC2530 Evaluation Module Kit contains two CC2530 evaluation modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.

Feature & Benefits:
Can be used either as standalone modules or connected to the Smart RF05EB Evaluation Boards
Used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
CC2530 RF SoC enables both consumer and industrial grade applications
While configuring SmartRF05EB for best performance, it is recommended to turn off RS-232 interface
The CC2530 is a true system-on-chip (SoC) solution for IEEE 802.15.4, Zigbee and RF4CE applications

Applications: Wireless, Communications & Networking, Building Automation, Lighting, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation

Kit Contents:
2 x CC2530EM Evaluation Modules, 2 x 2.4 GHz Antennas, Documentation
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:59.187-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08R6191, prod, sort_default
1 of 1