Low

CC2530DK - 

Development Kit, System-on-Chip (SoC), IEEE 802.15.4 Compliant, 2.4 GHz, CC2530

CC2530DK - Development Kit, System-on-Chip (SoC), IEEE 802.15.4 Compliant, 2.4 GHz, CC2530

The actual product may differ from image shown

Manufacturer Part No:
CC2530DK
Newark Part No.:
08R6190
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CC2530DK development kit supports TI's second generation 2.4GHz IEEE 802.15.4 compliant System-on-Chip, the CC2530 and contains all hardware, software and tools necessary to build the 802.15.4-compliant product. The CC2530DK includes CC2530 based evaluation modules, development boards, a USB interface dongle, cables, antennas and documentation. CC2530EM evaluation modules can be plugged into SmartRF05EB boards, which are included in the Development Kit. The evaluation modules can be used as reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530DK comes with various software examples including the IEEE 802.15.4 compliant TIMAC, ZigBee compliant Z-Stack, proprietary SimpliciTI networking protocol, packet error rate tests, simple link tests, USB firmware libraries and examples for the CC2531
  • 2.4GHz IEEE 802.15.4 compliant System-on-Chip
  • Can be used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
  • SmartRF05EB+CC2530EM or CC2531USB stick can be used as capture device for SmartRF Packet Sniffer
  • supported by the IAR EW8051 C-compiler, which is used with the TIMAC, ZStack, SimpliciTI etc
  • The Smart RF05EB evaluation board is the main board in the kit with a wide range of user interfaces
  • The CC2531 USB Dongle is a fully operational USB device that can be plugged into a PC
  • 2.4GHz antenna Titanis from Antenova
  • The dongle comes pre-programmed with firmware such that it can be used as a packet sniffer device
  • The CC2530EM contains the RF IC and external components and matching filters
  • Battery monitor and temperature sensor

Applications

Communications & Networking, Building Automation, Lighting, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation

Contents

2 x CC2530EM Evaluation Module, 2 x 2.4 GHz Antennas, 2 x SmartRF05EB Evaluation Board, 1 x CC2531 USB Dongle, USB cables, batteries and documentation

Product Information

:
Communication & Networking
:
Texas Instruments
:
CY8C38xxx
:
System-on-Chip (SoC)
:
2 Each: CC2530EM Evaluation Modules, 2.4GHz Antennas, SmartRF05EB Evaluation Boards; Dongle & Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$413.09 $ 413.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $413.09
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on CC2530DK product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
CC2530DK development kit supports TI's second generation 2.4GHz IEEE 802.15.4 compliant System-on-Chip, the CC2530 and contains all hardware, software and tools necessary to build the 802.15.4-compliant product. The CC2530DK includes CC2530 based evaluation modules, development boards, a USB interface dongle, cables, antennas and documentation. CC2530EM evaluation modules can be plugged into SmartRF05EB boards, which are included in the Development Kit. The evaluation modules can be used as reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530DK comes with various software examples including the IEEE 802.15.4 compliant TIMAC, ZigBee compliant Z-Stack, proprietary SimpliciTI networking protocol, packet error rate tests, simple link tests, USB firmware libraries and examples for the CC2531

Feature & Benefits:
2.4GHz IEEE 802.15.4 compliant System-on-Chip
Can be used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
SmartRF05EB+CC2530EM or CC2531USB stick can be used as capture device for SmartRF Packet Sniffer
supported by the IAR EW8051 C-compiler, which is used with the TIMAC, ZStack, SimpliciTI etc
The Smart RF05EB evaluation board is the main board in the kit with a wide range of user interfaces
The CC2531 USB Dongle is a fully operational USB device that can be plugged into a PC
2.4GHz antenna Titanis from Antenova
The dongle comes pre-programmed with firmware such that it can be used as a packet sniffer device
The CC2530EM contains the RF IC and external components and matching filters

Applications: Communications & Networking, Building Automation, Lighting, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation

Kit Contents:
2 x CC2530EM Evaluation Module, 2 x 2.4 GHz Antennas, 2 x SmartRF05EB Evaluation Board, 1 x CC2531 USB Dongle, USB cables, batteries and documentation
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:05.413-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08R6190, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.