Low

TEXAS INSTRUMENTS  CC2530-CC2591EMK  EVALUATION KIT, CC2591, ZIGBEE, 2.4GHZ, ANTENNA

TEXAS INSTRUMENTS CC2530-CC2591EMK
Manufacturer Part No:
CC2530-CC2591EMK
Newark Part No.:
63R9869
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CC2530-CC2591EMK is a CC2530-CC2591 evaluation module kit. The CC2591 RF front end includes PA, LNA, switches, balun, RF matching network and inductor and will increase output power and improve receiver sensitivity on a 2.4GHz low power RF solution. The CC2530 is an IEEE 802.15.4 compliant RF SoC. The kit includes two CC2530-CC2591EM evaluation modules and antennas. The CC2530-CC2591EM board combines the CC2530 IEEE 802.15.4 System on chip and the CC2591 RF front end, providing a powerful solution for IEEE 802.15.4 and/or ZigBee applications requiring long range (higher output power) and improved sensitivity. The evaluation module kit allows user to evaluate the RF performance of the CC2530+CC2591 design, perform RF measurements and use it as a ready-to-use module in existing designs.
  • CC2530 is an IEEE 802.15.4 compliant RF System on Chip
  • CC2591 is a cost effective and high performance RF Front End for 2.4GHz wireless applications
  • CC2591 RF Front End includes PA, LNA, switches, balun, RF matching network and inductor
  • C2530-CC2591EMK allows user to evaluate the RF performance and perform RF measurements
  • To use the module, a motherboard where the EM can be plugged in is needed
  • Compatible mother board SmartRF05EB
  • CC2530 is pre-programmed with PER test application that lets user to perform range tests with boards
  • It is required to have a SmartRF05EB (from the CC2530DK) in order to run the PER test

Product Information

Kit Application Type:
Communication & Networking
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2530
Application Sub Type:
System-on-Chip (SoC)
Kit Contents:
2x CC2530-CC2591EM, 2x Antennas, User Guide
Product Range:
-
Features:
2.4GHz IEEE 802.15.4 Compliant RF Transceiver, Excellent Receiver Sensitivity
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Communications & Networking
  • Wireless
  • Consumer Electronics
  • Industrial

Contents

Two CC2530-CC2591EM Evaluation Modules, two 2.4 GHz Antennas, Quick Start Guide

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.