Low

CC2520RHDT - 

RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, DSSS, 1.8V to 3.8V, 5dBm Out/-98dBm In, QFN-28

CC2520RHDT - RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, DSSS, 1.8V to 3.8V, 5dBm Out/-98dBm In, QFN-28

The actual product may differ from image shown

Manufacturer Part No:
CC2520RHDT
Newark Part No.:
72M7124
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2520RHDT is a second generation ZigBee/IEEE 802.15.4 RF Transceiver for the 2.4GHz unlicensed ISM band. This chip enables industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation. In addition, the CC2520 provides extensive hardware support for frame handling, data buffering, burst transmissions, data encryption, data authentication, clear channel assessment, link quality indication and frame timing information. These features reduce the load on the host controller. In a typical system, the transceiver will be used together with a microcontroller and a few additional passive components.
  • AES-128 Security module
  • <1µA Power down
  • Clock output for single crystal systems
  • Digital RSSI/LQI support
  • Automatic clear channel assessment for CSMA/CA
  • Automatic CRC
  • 768 bytes RAM for flexible buffering and security processing
  • Fully supported MAC security
  • 4-wire SPI
  • 6 Configurable IO pins
  • Interrupt generator
  • Frame filtering and processing engine
  • Random number generator
  • Green product and no Sb/Br

Applications

RF Communications, Consumer Electronics, Metering, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2.394GHz
:
2.507GHz
:
DSSS
:
24.8mA
:
28.8mA
:
QFN
:
28Pins
:
1.8V
:
3.8V
:
250Kbps
:
5dBm
:
-98dBm
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.42 $ 2.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.79
10 + $5.20
25 + $4.89
50 + $4.58
100 + $4.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.