Low

TEXAS INSTRUMENTS  CC2520-CC2591EMK  CC2591, ZIGBEE, ANTENNA, EVALUATION MODULES

TEXAS INSTRUMENTS CC2520-CC2591EMK
Manufacturer Part No:
CC2520-CC2591EMK
Newark Part No.:
12P7413
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CC2520-CC2591EMK is an evaluation module kit. The CC2591 RF front end includes PA, LNA, switches, balun, RF matching network and inductor and will increase output power and improve receiver sensitivity on a 2.4GHz low power RF solution. The CC2520 is an IEEE 802.15.4 compliant RF transceiver. The evaluation module kit includes two CC2520-CC2591EM evaluation modules and antennas. The CC2520-CC2591EM board combines the CC2520 802.15.4 transceiver and the CC2591 RF front end, providing a powerful solution for IEEE 802.15.4 and/or ZigBee applications requiring long range (higher output power) and improved sensitivity. The evaluation module kit allows user to evaluate the RF performance of the CC2520 plus CC2591 design, perform RF measurements and use it as a ready to use module in existing designs. To use the module, a motherboard where the EM can be plugged in is needed. Compatible motherboards are SmartRF05EB and CCMSP-EM430F2618 (included in the CC2520DK).
  • CC2520-CC2591EMK includes two CC2520-CC2591EM evaluation modules and antennas
  • CC2520 is TI's second generation ZigBee/IEEE 802.15.4 RF transceiver for the 2.4GHz band
  • CC2591 is a cost effective and high performance RF front end for 2.4GHz wireless applications
  • CC2591 RF front end includes PA, LNA, switches, balun, RF matching network and inductor
  • CC2520-CC2591EMK allows user to evaluate the RF performance and perform RF measurements
  • To use the module, a motherboard where the EM can be plugged in is needed
  • The CC2520-CC2591EM can be plugged into the SmartRF05EB or the CCMSPEM430F2618

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2520
Kit Application Type:
Wireless Connectivity
Application Sub Type:
RF Transceiver
Kit Contents:
Board
Product Range:
-
Features:
The CC2520-CC2591EMK allows you to Evaluate the RF Performance of the CC2520+CC2591 Design
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Communications & Networking
  • Wireless
  • Consumer Electronics
  • Industrial
  • Metering
  • Building Automation

Contents

Two CC2520-CC2591EM and antennas, Documentation

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.