Low

TEXAS INSTRUMENTS  CC2510EMK  Evaluation Module Kit, 2x CC2510, 2x Antenna, Range Testing, RF Transceiver

Manufacturer Part No:
CC2510EMK
Newark Part No.:
21M9801
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CC2510EMK
360°

The actual product may differ from image shown

Product Overview

The CC2510EMK is an evaluation module kit which is used to evaluate Smart RF products. With this kit, user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the product fits for intended application. It performs RF measurements using SmartRF Studio that suit the intended application and easily measure sensitivity output power and other RF parameters. This evaluation kit includes two CC2510EM Evaluation Modules and antennas. These evaluation module is an add on daughter boards that require a SmartRF04 development kit for evaluation and development.
  • CC2510Fx is a low cost 2.4 GHz SoC transceiver designed for low power wireless applications
  • CC2510Fx has up to 32kB of in system programmable flash memory, 4kB of RAM, other powerful features
  • CC2510EM are daughter boards that requires SmartRF04 development kit for evaluation and development
  • It performs RF measurements using SmartRF Studio that suit the intended application
  • Can develop a prototype

 

Product Information

Silicon Manufacturer:
-
Silicon Core Number:
-
Kit Application Type:
Wireless Connectivity
Application Sub Type:
RF Transceiver
Kit Contents:
2 CC2510EM Evaluation Modules, Antennas
Product Range:
-
Features:
Range Testing, Perform RF Measurements
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Audio;
  • Wireless

Contents

Two CC2510EM evaluation modules, Two antennas

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.