Low

CC2510-CC2511DK - 

Development Kit, 2 CC2511 EVM's, 2 SmartRF04 Boards, Comes with SmartRF Studio

CC2510-CC2511DK - Development Kit,  2 CC2511 EVM's, 2 SmartRF04 Boards, Comes with SmartRF Studio

The actual product may differ from image shown

Manufacturer Part No:
CC2510-CC2511DK
Newark Part No.:
13M6220
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2510-CC2511DK is a development Kit that evaluates CC2510Fx and CC2511FX transceivers. CC2510Fx and CC2511FX is a 2.4GHz system on chip transceivers designed for low power wireless applications. The user can do range testing (PER testing) and transfer data from one PC to another using the development kit. This enables user to quickly find out how well the CC2510Fx/CC2511Fx fit the intended application. Using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity output power and other RF parameters. By programming CC2510Fx/CC2511Fx and utilizing the various peripherals included on the evaluation board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1 pin row connectors so easy connection of other required circuitry is possible. These connectors are also compatible with Keysight logic analyzer probes for easy debugging.
  • CC2510Fx and CC2511Fx combines the excellent performance of RF transceiver
  • CC2510Fx and CC2511Fx has up to 32kB of in system programmable flash memory and 4kB of RAM
  • Using SmartRF Studio the user can configure radio ICs with parameters that suit intended application
  • Performs RF measurements
  • Can develop a prototype
  • A CC2511F32 based dongle is included to prototype USB based applications

Applications

RF Communications, Wireless, Communications & Networking, Embedded Design & Development

Contents

Two SmartRF04 evaluation boards, two CC2510EM evaluation modules, one CC2511EM USB dongle, Antennas, Cables, Technical documentation and the SmartRF Studio software can be downloaded from the web, IAR EW8051 C-compiler with C-SPY debugger .

Product Information

:
Wireless Connectivity
:
2.4GHz Wireless Communication
:
-
:
-
:
-
:
Two SmartRF Evaluation Boards, Two CC2510EM Evaluation Modules, 1 CC2511EM USB Dongle, Antennas
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$671.91 $ 671.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $671.91
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.