Low

TEXAS INSTRUMENTS  CC2500RTK  RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 500Kbps
  • Frequency Max: 2.4835GHz
  • Frequency Min: 2.4GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: FSK, GFSK, MSK, OOK
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF / IF Modulation: FSK, GFSK, MSK, OOK
  • RF IC Case Style: QFN
  • Receiving Current: 19.6mA
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -104dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/101
  •  131/102

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/21/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 184

Order multiple quantity: 92

Unit Price: $2.96

Buy

Price

Quantity List Price
100 - 249 $2.96
250 - 499 $2.29
500 - 999 $2.15
1000 - 2499 $1.89
2500 - 4999 $1.88
5000+ $1.79

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought