Low

CC2500-CC2550DK - 

Development Kit, SmartRF 2.4Ghz, Antenna, Communication & Networking, CC2500

CC2500-CC2550DK - Development Kit, SmartRF 2.4Ghz, Antenna, Communication & Networking, CC2500

The actual product may differ from image shown

Manufacturer Part No:
CC2500-CC2550DK
Newark Part No.:
80K1272
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2500-CC2550DK is a development kit for CC2500 and CC2550. The development kit is used to evaluate Smart RF products. With this kit , user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the product fits for intended application. It performs RF measurements. Using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity and output power. The SmartRF04DK includes a a Silicon Labs 8051 core MCU with 16kB of program memory and 1kB of data memory. By programming this MCU and utilizing the various peripherals included on the evaluation board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1" pin row connectors so easy connection of other required circuitry is possible. These connectors are also compatible with Keysight logic analyser probes for easy debugging.
  • User can do range testing (PER testing) and transfer data from one PC to another using SmartRF04DK
  • Use SmartRF Studio to perform RF measurements
  • Can develop a prototype
  • Evaluate the SmartRF04 products

Applications

RF Communications, Wireless, Communications & Networking, Embedded Design & Development

Contents

2 SmartRF04 evaluation boards, 2 CC2500EM evaluation modules, 1 CC2550EM evaluation module, Antennas, Cables

Product Information

:
Texas Instruments
:
CC2500
:
Communication & Networking
:
System-on-Chip (SoC)
:
2x SmartRF04, 2x CC2500EM, CC2550EM, Antennas, Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$489.66 $ 489.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $489.66
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.