Low

CC2430ZF128RTCR - 

RF Transceiver IC, 2.4 GHz to 2.4835 GHz, O-QPSK, 250 Kbps, 0 dBm out, 2 V to 3.6 V, VQFN-48

CC2430ZF128RTCR - RF Transceiver IC, 2.4 GHz to 2.4835 GHz, O-QPSK, 250 Kbps, 0 dBm out, 2 V to 3.6 V, VQFN-48

The actual product may differ from image shown

Manufacturer Part No:
CC2430ZF128RTCR
Newark Part No.:
96W2070
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2430ZF128RTCR is a System-on-chip (SoC) RF Transceiver for 2.4GHz IEEE 802.15.4/ZigBee. It enables ZigBee® nodes to be built with very low total bill-of material costs. The CC2430 combines the excellent performance of the leading CC2420 RF transceiver with an industry-standard enhanced 8051 MCU, 32/64/128kB flash memory, 8kB RAM and many other powerful features. Combined with the industry leading ZigBee® protocol stack (Z-Stack™) from Texas Instruments, the CC2430 provides the market's most competitive ZigBee® solution. The CC2430 is highly suited for systems where ultra low power consumption is required. This is ensured by various operating modes. Short transition times between operating modes further ensure low power consumption.
  • 2.4GHz IEEE 802.15.4 compliant RF transceiver (industry leading CC2420 radio core)
  • Excellent receiver sensitivity and robustness to interferers
  • Very few external components
  • Only a single crystal needed for mesh network systems
  • Low current consumption
  • 0.3µA Current consumption in stand-by mode, where external interrupts can wake up the system
  • Microcontroller - high performance and low power 8051 microcontroller core
  • Microcontroller - 32, 64 or 128kB in-system programmable flash
  • Microcontroller - 8kB RAM, 4kB with data retention in all power modes
  • Microcontroller - powerful DMA functionality
  • Microcontroller - watchdog timer
  • Microcontroller - one IEEE 802.15.4 MAC timer, one general 16-bit timer and two 8-bit timers
  • Microcontroller - hardware debug support
  • CSMA/CA hardware support
  • Digital RSSI/LQI support
  • Battery monitor and temperature sensor
  • 12-bit ADC with up to eight inputs and configurable resolution
  • AES security coprocessor
  • Two powerful USARTs with support for several serial protocols
  • 21 general I/O pins, two with 20mA sink/source capability

Applications

RF Communications, Automation & Process Control, Industrial, Motor Drive & Control, Wireless, Power Management, Consumer Electronics

Product Information

:
2.4GHz
:
2.4835GHz
:
O-QPSK
:
250Kbps
:
27mA
:
VQFN
:
48Pins
:
2V
:
3.6V
:
27mA
:
0dBm
:
-92dBm
:
2.4GHz IEEE 802.15.4 Systems, ZigBee Systems, Home/Building Automation, Industrial Control
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.71 $ 11.71
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.71
10 + $10.76
25 + $10.21
50 + $9.65
100 + $9.09
250 + $8.65
500 + $8.09
1000 + $7.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.