Low

TEXAS INSTRUMENTS  CC2420RTC  RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QLP48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 250Kbps
  • Frequency Max: 2.4835GHz
  • Frequency Min: 2.4GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: O-QPSK
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 24dBm
  • Packaging: Each
  • RF / IF Modulation: O-QPSK
  • RF IC Case Style: QLP
  • RF Transceiver Applications: 2.4GHz IEEE 802.15.4 Systems, ZigBee Systems, Home/Building Automation, Industrial Control
  • Receiving Current: 18.8mA
  • SVHC: To Be Advised
  • Sensitivity dBm: -95dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.1V
  • Supply Voltage Range: 1.6V to 3.6V
  • Transmitting Current: 17.4mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/85
  •  130/101

Availability

Availability: No Longer Manufactured


Substitutes

  • 96W2068 - TEXAS INSTRUMENTS-CC2420RTCR-RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W2068
CC2420RTCR

CC2420RTCR

TEXAS INSTRUMENTS

RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48

RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; RF / IF Modulation:O-QPSK; Data Rate:250Kbps; Receiving Current:18.8mA; RF IC Case Style:VQFN; No. of Pins:48; Supply Voltage Min:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $6.53

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought