Low

CC2420EMK - 

Evaluation Kit, RF Transceiver, Zigbee, Antenna, CC2420

CC2420EMK - Evaluation Kit, RF Transceiver, Zigbee, Antenna, CC2420

The actual product may differ from image shown

Manufacturer Part No:
CC2420EMK
Newark Part No.:
84K0945
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2420EMK is an evaluation module kit for The CC2420, a true single chip 2.4GHz IEEE 802.15.4 compliant RF transceiver designed for low power and low voltage wireless applications. CC2420 includes a digital direct sequence spread spectrum baseband modem providing a spreading gain of 9dB and an effective data rate of 250Kbps. The CC2420 is a low cost, highly integrated solution for robust wireless communication in the 2.4GHz unlicensed ISM band. It complies with worldwide regulations covered by ETSI EN 300 328 and EN 300 440 class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan). The CC2420 provides extensive hardware support for packet handling, data buffering, burst transmissions, data encryption, data authentication, clear channel assessment, link quality indication and packet timing information. These features reduce the load on the host controller and allow CC2420 to interface low cost microcontrollers.
  • True single chip 2.4GHz IEEE 802.15.4 compliant RF transceiver with baseband modem and MAC support
  • DSSS baseband modem with 2MChips/s and 250Kbps effective data rate
  • Suitable for both RFD and FFD operation
  • Programmable output power
  • No external RF switch/filter needed
  • Digital RSSI / LQI support
  • CC2420EM are add on daughter boards that require a CC2420DK or CC2420DBK
  • Powerful and flexible development tools available
  • Two CC2420 evaluation modules which contain CC2420 chip, required external components
  • Complies with ETSI EN 300 328, EN 300 440 class 2, FCC CFR-47 part 15 and ARIB STD-T66

Applications

RF Communications, Communications & Networking, Wireless, Industrial, Consumer Electronics, Building Automation, Portable Devices

Contents

Two CC2420EM modules and antennas

Product Information

:
Texas Instruments
:
CC2420
:
Wireless Connectivity
:
RF Transceiver
:
2x CC2420, CC2420 Chip, External Components, 2x Antennas
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.