Low

CC11XLEMK-433 - 

Value Line Evaluation Modules, RFID, 433 MHz, CC110L, CC113L, CC115L

CC11XLEMK-433 - Value Line Evaluation Modules, RFID, 433 MHz, CC110L, CC113L, CC115L

The actual product may differ from image shown

Manufacturer Part No:
CC11XLEMK-433
Newark Part No.:
57T9704
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC11XLEMK-433 is an evaluation module kit for 433MHz is used in conjunction with CC11xLDK-868-915 development kit to evaluate 433MHz operation using Value Line RF-ICs. The CC11XLEM boards can be plugged into several development boards from Texas Instruments. Most notably, you can use the SmartRF Transceiver EB, which is included in the CC11XLDK-868-915. This board lets you run a packet error rate (PER) test, control the device from SmartRF Studio and it can be used as a development platform. It is also possible to connect the EM to other TI development boards with the appropriate connectors or to the basic SoC battery board. The latter can be used as a carrier board for the EM to simplify the connection to other boards with a microcontroller.
  • This evaluation module kit for 433MHz is used in conjunction with CC11xLDK-868-915 development kit
  • CC11XLEM boards can be plugged SmartRF Transceiver EB
  • Board lets user to run a packet error rate (PER) test, control the device from SmartRF Studio
  • PER test can run is several modes

Applications

Wireless, Building Automation, Security, Metering, Hobby & Education, Industrial

Contents

Two CC110LEM 433 MHz, one CC113LEM 433 MHz, one CC115LEM 433 MHz, Helical PCB-antenna, Documentation

Warnings

The kit contains ESD sensitive components. Handle with care to prevent permanent damage. To minimize risk of injury, avoid touching components during operation if symbolized as hot

Product Information

:
Texas Instruments
:
CC110L
:
Wireless Connectivity
:
RFID
:
4 x Boards, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.