Low

TEXAS INSTRUMENTS  CC11XLDK-868-915  Development Kit, RF Transceiver, 868 MHz to 915 MHz, MSP430

TEXAS INSTRUMENTS CC11XLDK-868-915
Manufacturer Part No:
CC11XLDK-868-915
Newark Part No.:
52T7640
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CC11xLDK-868-915 is a development kit that provides a complete hardware performance testing and software development platform for Sub 1GHz value line. The development kit comes with a pre programmed packet error rate test. RF range and robustness can be tested with different RF settings and power consumption can be measured easily. This kit supports 868MHz and 915MHz. An extra evaluation module Kit (CC11XLEMK-433) is needed to evaluate 433MHz. The TrxEB, transceiver evaluation board, contains an MSP430 and MSP430F5438 MCU, USB interface, Dot matrix LCD 128 x 64, three axis digital accelerometer, light sensor peripherals for prototyping applications. Example code for using these peripherals is part of the software examples. For application development, SmartRF Studio is used to generate RF settings and IAR or CCS can be used for programming the MSP430F548.
  • RF range and robustness can be tested with different RF settings
  • Power consumption can be measured easily
  • Development kit contains a pre programmed packet error rate test
  • Kit supports for both 868MHz and 915MHz
  • USB interface, dot matrix LCD 128 x 64, 3 axis digital accelerometer, light sensor peripherals
  • SmartRF studio is used to generate RF settings
  • IAR or CCS can be used for programming the MSP430F548
ESD Sensitive

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
MSP430
Kit Application Type:
Wireless Connectivity
Application Sub Type:
RF Transceiver
Kit Contents:
2 Transceivers, Debug Probe, Micro USB Cables, Flat Cable, Batteries
Product Range:
-
Features:
Use a Helical PCB Antenna, Supports SmartRF Studio, Works with 868MHz and 915MHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Communications & Networking

Contents

Two SmartRF Transceiver EB (TrxEB), two CC110LEM 868/915 MHz, one CC113LEM 868/915 MHz, one CC115LEM 868/915 MHz, one MSP430 Debug Probe (FET), two Micro USB Cables, one Standard USB Cable, one 14 pin flat cable, four 1.5 Volt AA batteries, Documentation

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.