Low

TEXAS INSTRUMENTS  CC1190RGVT  RF Amplifier IC, 11.6 dB Gain, 850 MHz to 950 MHz, 2 V to 3.7 V, 0.5 W, QFN-16

TEXAS INSTRUMENTS CC1190RGVT
TEXAS INSTRUMENTS CC1190RGVT
TEXAS INSTRUMENTS CC1190RGVT
Technical Data Sheet (10.03KB) EN See all Technical Docs

The actual product may differ from image shown

TEXAS INSTRUMENTS CC1190RGVT
TEXAS INSTRUMENTS CC1190RGVT
TEXAS INSTRUMENTS CC1190RGVT

Product Overview

The CC1190RGVT is a low-power high-performance RF Front End for low-voltage wireless applications at 850 to 950MHz. CC1190 is a range extender for the sub-1 GHz low-power RF transceivers, transmitters and System-on-Chip devices from Texas Instruments. Front end integrates a power amplifier (PA), a low-noise amplifier (LNA), switches and RF matching for the design of a high-performance wireless system. Front end increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity.
  • Integrated PA
  • Integrated LNA
  • Integrated switches
  • Integrated matching network
  • Integrated inductors
  • Low receive current consumption
  • Digital control of LNA and PA gain by HGM pin
  • 50nA in Power down
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Frequency Min:
850MHz
Frequency Max:
950MHz
Gain:
11.6dB
Noise Figure Typ:
2.9dB
RF IC Case Style:
QFN
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
3.7V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products