Low

TEXAS INSTRUMENTS  CC115LRTKT  GPSS WL SKU APP2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 600Kbps
  • Frequency Max: 348MHz
  • Frequency Min: 300MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: FSK, GFSK, OOK
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12dBm
  • Packaging: Each
  • RF / IF Modulation: FSK, GFSK, OOK
  • RF IC Case Style: VQFN
  • RF Transmitter Applications: Industrial Monitoring / Control, Wireless Alarm / Security Systems
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V
  • Transmitting Current: 34.2mA

Availability

Availability:  151

(Available until stock is exhausted)


  • 151 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.64

Buy

Price

Quantity List Price Your Price
1 - 9 $2.76
10 - 99 $2.20
100 - 499 $1.85
500 - 999 $1.41
1000 - 2499 $1.32
2500 - 4999 $1.17
5000 - 9999 $1.17
10000+ $1.16

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought