TEXAS INSTRUMENTS  CC115LRGPT  Frequency Min:300MHz

TEXAS INSTRUMENTS CC115LRGPT

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Frequency Min 300MHz
  • Frequency Max 928MHz
  • RF / IF Modulation FSK, GFSK, OOK
  • Data Rate 600Kbps
  • Transmitting Current 34.2mA
  • RF IC Case Style QFN
  • No. of Pins 20Pins
  • Supply Voltage Min 1.8V
  • Supply Voltage Max 3.6V
  • Output Power (dBm) 12dBm
  • Sensitivity dBm -
  • RF Transmitter Applications Home Automation, ISM / SRD Band Systems, Very Low Power UHF Wireless Data Transmitters
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)
  • Modulation Type FSK, GFSK, OOK

Availability

Availability:  490

Available until stock is exhausted


  • 490 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.57 $1.57

Buy

Price

Quantity List Price Your Price
1 - 9 $2.53
10 - 99 $2.16
100 - 499 $1.74
500 - 999 $1.51
1000 - 2499 $1.25
2500 - 4999 $1.16
5000 - 9999 $1.13
10000+ $1.08
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54X3970
CC115LRGPR

CC115LRGPR

TEXAS INSTRUMENTS

RF TRANSMITTER, QFN-20

Availability:​ 2,855  

Price for: Each (Supplied on Cut Tape)

1+ $2.38 10+ $2.14 25+ $1.98 50+ $1.92 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/11/16
Suggested Substitutes
73W9741
CC115LRGPR

CC115LRGPR

TEXAS INSTRUMENTS

315 433 868 915 MHz RF Transmitter

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.938

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought