TEXAS INSTRUMENTS  CC1150-RTR1  GPSS WL SKU APP2, FULL REEL

TEXAS INSTRUMENTS CC1150-RTR1

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: 500Kbps
  • Frequency Max: 928MHz
  • Frequency Min: 300MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: ASK, FSK, GFSK, MSK, OOK
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 10dBm
  • Packaging: Tape & Reel
  • RF / IF Modulation: ASK, FSK, GFSK, MSK, OOK
  • RF IC Case Style: VQFN
  • RF Transmitter Applications: Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V
  • Transmitting Current: 15.9mA

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 47Y4626 - 315 433 868 915 MHz RF Transmitter

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
47Y4626
CC1150RGVR

CC1150RGVR

TEXAS INSTRUMENTS

315 433 868 915 MHz RF Transmitter

0

Price for: Full Reel 1

2500+ $1.51 5000+ $1.49

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought