Low

CC1110EMK868-915 - 

Evaluation Kit, RF Transceiver, 868 MHz to 915 MHz, CC1110

CC1110EMK868-915 - Evaluation Kit, RF Transceiver, 868 MHz to 915 MHz, CC1110

The actual product may differ from image shown

Manufacturer Part No:
CC1110EMK868-915
Newark Part No.:
58M0300
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC1110EMK868-915 are add on boards for CC1110 development kit . Designed to evaluate the SmartRF04 products with this the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF04DK. Perform RF measurements using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity, output power and other RF parameters. Develop a prototype, the pin rows on the SmartRF04EB can easily be connected to an existing system for prototyping. The CC1110EMK868-915 evaluation kit in combination with a CC1110 development kit is designed to help the user to achieve his/her objectives as quickly as possible. Alternatively the CC1110EMs can be mounted on SOC BBs (System-On chip Battery Boards) to prototype standalone low power RF nodes.
  • High sensitivity
  • Programmable data rate up to 500 kBaud
  • Low current consumption
  • High performance and low power 8051 microcontroller core
  • Powerful DMA functionality
  • Wide supply voltage range (2.0V to 3.6V)

Applications

Wireless, Security, Industrial, Automation & Process Control, RF Communications, Sensing & Instrumentation, Communications & Networking

Contents

2 CC1110 868-915 MHz evaluation modules, 2 Antennas (868/915 MHz)

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

:
Texas Instruments
:
CC1110
:
Wireless Connectivity
:
RF Transceiver
:
CC1110 Chip, External Components, 2x Antennas
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.