Low

TEXAS INSTRUMENTS  CC1110DK-MINI-868  WIRELESS, CC DEBUGGER, 868/915MHZ, DEV KIT

TEXAS INSTRUMENTS CC1110DK-MINI-868
Manufacturer Part No:
CC1110DK-MINI-868
Newark Part No.:
34R6310
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CC1110DK-MINI-868 is a CC1110 mini development kit, an inexpensive and flexible development platform for CC1110Fx RF system on chip solution. The CC1110Fx features a 26MHz single cycle 8051 microcontroller with integrated CC1101 RF transceiver, FLASH, RAM, 5 DMA channels, ADC, PWM, UART, SPI, I2S, four timers, and 21 GPIO pins. This kit is all you need to build a prototype of a wireless sensor node application. The CC1110 on the SmartRFCC1110 target board is pre-programmed with a link test which operates at 868.3 MHz, and uses GFSK modulation and a bit rate of 2.4kbps. The link test runs a point to point communication between a slave and a master node based on the SimpliciTI 1.1.0 protocol.
  • PCB antenna pre tested for ETSI and FCC compliance
  • Battery holders for 2x AAA or 1x CR2032 coin cell operation
  • Footprint for 2.54mm connector connected to CC1110Fx GPIO pins
  • Two buttons & two LEDs for simple application development
  • Pre programmed with link test for RF range measurement
  • SmartRF studio and packet packet Sniffer runs on the board in combination with the CC Debugger

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC1110
Kit Application Type:
Wireless Connectivity
Application Sub Type:
RF Transceiver
Kit Contents:
2x SmartRF Target Boards, CC Debugger, USB Cable, Batteries, CD
Product Range:
-
Features:
Operates at 868.3MHz, Uses GFSK Modulation, Bit Rate 2.4kbps, Powerful DMA Functionality
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Security
  • Industrial
  • Sensing & Instrumentation
  • Building Automation
  • Automation & Process Control

Contents

Two SmartRFCC1110-868 target boards, CC Debugger, 10 pin flat cable with 2x5 2.54mm connector, 10 pin flat cable with 2x5 1.27mm connector, Converter board 2.54 mm – 1.27 mm connector, Mini USB cable, Batteries, CD with Evaluation Version of the IAR EW8051 Documentation.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.