TEXAS INSTRUMENTS  CC1101RGP  Frequency Min:300MHz

TEXAS INSTRUMENTS CC1101RGP

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: 500Kbaud
  • Frequency Max: 928MHz
  • Frequency Min: 300MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: 2FSK, ASK, GFSK, MSK, OOK
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12dBm
  • Packaging: Each
  • RF / IF Modulation: 2FSK, ASK, GFSK, MSK, OOK
  • RF IC Case Style: QFN
  • RF Transceiver Applications: Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
  • Receiving Current: 14.7mA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -116dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Transmitting Current: 34.2mA

Availability

Availability:  96


  • 96 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.55 $5.55

Buy

Price

Quantity List Price
1 - 9 $5.55
10 - 99 $4.46
100 - 249 $4.06
250 - 499 $3.15
500 - 999 $2.95
1000 - 2499 $2.60
2500 - 4999 $2.58
5000+ $2.46
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54X3965
CC1101RGPR

CC1101RGPR

TEXAS INSTRUMENTS

RF TRANSCEIVER, QFN-20

1,727 

Price for: Cut Tape 1

1+ $4.71 10+ $3.79 100+ $3.28

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/4/16
Suggested Substitutes
73W9732
CC1101RGPT

CC1101RGPT

TEXAS INSTRUMENTS

315 433 868 915 MHz RF Transceiver

0

Price for: Each 1

250+ $3.03 500+ $2.84 1000+ $2.49 2500+ $2.47

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

73W9731
CC1101RGPR

CC1101RGPR

TEXAS INSTRUMENTS

315 433 868 915 MHz RF Transceiver

0

Price for: Full Reel 1

3000+ $2.25 24000+ $2.17

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought