Low

CC1100RTK - 

RF Transceiver IC, 300 MHz to 928 MHz, ASK, FSK/GFSK, MSK, OOK, 500 Kbps, 1.8 V to 3.6 V, QFN-20

CC1100RTK - RF Transceiver IC, 300 MHz to 928 MHz, ASK, FSK/GFSK, MSK, OOK, 500 Kbps, 1.8 V to 3.6 V, QFN-20
CC1100RTK - RF Transceiver IC, 300 MHz to 928 MHz, ASK, FSK/GFSK, MSK, OOK, 500 Kbps, 1.8 V to 3.6 V, QFN-20
CC1100RTK - RF Transceiver IC, 300 MHz to 928 MHz, ASK, FSK/GFSK, MSK, OOK, 500 Kbps, 1.8 V to 3.6 V, QFN-20

The actual product may differ from image shown

Manufacturer Part No:
CC1100RTK
Newark Part No.:
81K0297
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC1100RTK is a highly integrated RF Transceiver designed for low-power wireless applications. The circuit is mainly intended for the ISM (industrial, scientific and medical) and SRD (short range device) frequency bands at 315, 433, 868 and 915 MHz, but can easily be programmed for operation at other frequencies in the 300 to 348, 400 to 464 and 800 to 928MHz bands. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data up to 500kBaud. CC1100 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and wake-on-radio. The main operating parameters and the 64bytes transmit/receive FIFOs of CC1100 can be controlled via an SPI interface. In a typical system, the CC1100 will be used together with a microcontroller and a few additional passive components.
  • Programmable output power up to +10dBm for all supported frequencies
  • Excellent receiver selectivity and blocking performance
  • Programmable data rate from 1.2 to 500kBaud
  • 2-FSK, GFSK and MSK supported as well as OOK and flexible ASK shaping
  • Suitable for frequency hopping systems due to a fast settling frequency synthesizer
  • Integrated analogue temperature sensor
  • Efficient SPI interface: all registers can be programmed with one "burst" transfer
  • Digital RSSI output
  • Programmable channel filter bandwidth
  • Programmable carrier sense (CS) indicator
  • Optional automatic whitening and de-whitening of data
  • 400nA SLEEP mode current consumption
  • Wake-on-radio functionality for automatic low-power RX polling
  • Separate 64bytes RX and TX data FIFOs (enables burst mode data transmission)
  • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility

Applications

RF Communications, Wireless, Power Management, Industrial, Automotive, Medical

Product Information

:
300MHz
:
928MHz
:
ASK, FSK, GFSK, MSK, OOK
:
500Kbps
:
16.4mA
:
QFN
:
20Pins
:
1.8V
:
3.6V
:
16.9mA
:
10dBm
:
-111dBm
:
Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $2.93 3000+ $2.93

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$5.16 $ 5.16
Price for:
Each
Multiple: 92 Minimum: 92
Quantity Price
92 + $5.16
100 + $4.87
250 + $4.62
500 + $4.24
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.